Bourns CGA0402MLC-24G

ESD Suppressor Diode TVS Bi-Dir 24V 30Vc Automotive 2-Pin Case 0402(1006Metric) T/R
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CGA0402MLC-24G.

IHS

Datasheet4 pages5 years ago

Burklin Elektronik

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.28%

CAD Models

Download Bourns CGA0402MLC-24G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.40.00
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ESD Protection Device, 30 V, 0603 [1608 Metric], 2 Pins, 24 V, 0.2 pF, ChipGuard MLC
TVS Varistor, 24 V, ChipGuard MLU Series, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
36V 0.25W 0.9J 3840pF@1kHz 14V 11V 16V 250A Radial Leaded Varistors ROHS
Epcos 19.8 - 24.2V 200A 0.5J 38V Clamp 1206 Metal Oxide Varistor
Var MLV 14VAC/18VDC 400A 22V 1210 SMD Automotive AEC-Q200 T/R
22V 400A 1 19.8V 242V 18V 14V 1.5J 2nF@1kHz 1210 3.2mm*2.5mm*1.7mm

Descriptions

Descriptions of Bourns CGA0402MLC-24G provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V 30Vc Automotive 2-Pin Case 0402(1006Metric) T/R
VARISTOR 0402 / Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric)
Chip Guard /Tape & Reel - 13" Reel |Bourns, Inc. CGA0402MLC-24G
ESD Protection Device, 30 V, 0402, 2 Pins, 24 V, CGA04
Varistors Chip Guard 0402 24 Volt AEC-Q200
CGA0402MLC-24G, ESD PROTECTION DIODE, 2-PIN MLC
1 24V 0.5pF@1MHz 0402 1mm*500¦Ìm*340¦Ìm
ESD Suppressor TVS ±15kV 2-Pin 0402 T/R
Avnet Japan
30V 0.2pF@1MHz 24V 0402 Varistors ROHS
ESD SUPPRESSOR, 0402, 24V, 0.2PF; Clamping Voltage Vc Max: 30V; Diode Case Style: 0402; No. of Pins: 2Pins; Operating Voltage: 24V; Power Dissipation Pd: -; Product Range: CGA04 Series; Automotive Qualification Standard: AEC-Q1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA0402MLC-24G.
  • CGA0402MLC24G