Bourns CG0603MLC-05LE

ESD protection diodes / TVS diodes; BOURNS; CG0603MLC-05LE; 25 V; 5 V; Surface Mount; 2
$ 0.124
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CG0603MLC-05LE.

Newark

Datasheet4 pages6 years ago
Datasheet3 pages9 years ago

Master Electronics

Electro Sonic

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
+64.19%

CAD Models

Download Bourns CG0603MLC-05LE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.124
$ 0.124
Stock
1,177,679
294,756
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
-
-
Clamping Voltage
25 V
25 V
Peak Pulse Power
-
-
Peak Pulse Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TVS Varistor, 5 V, CG040, 25 V, 0402 [1005 Metric], Multilayer Varistor (MLV)
ESD Protection Device, 25 V, 0402 [1005 Metric], 2 Pins, 5 V, 0.5 pF, ChipGuard MLC
KYOCERA AVXVC060305A150RP
TVS Varistor, 4 VAC, 5.6 VDC, TransGuard, 18 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
TVS Varistor, 4 VAC, 5.5 VDC, MLA, 24 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
KYOCERA AVXVCAS060305A150DP
8.5V 30A 1 6.8V 102V 5.6V 4V 100mJ 750pF@1kHz 0603 1.6mm*800¦Ìm*900¦Ìm
TVS Varistor, 5.5 VDC, AVRM, 19 V, 0402 [1005 Metric], Multilayer Varistor (MLV)

Descriptions

Descriptions of Bourns CG0603MLC-05LE provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; CG0603MLC-05LE; 25 V; 5 V; Surface Mount; 2
TVS Varistor, 5 V, CG060, 25 V, 0603 [1608 Metric], Multilayer Varistor (MLV)
ESD SUPPRESSOR, 0603, 5V, 0.5PF; Voltage Rating VAC: -; Voltage Rating V DC: 5V; Product Range: CG060 Series; Clamping Voltage Vc Max: 25V; Varistor Case Style: 0603 [1608 Metric]; Varistor Type: Multilayer Varistor (MLV); Pea
Voltage Rating Vdc:5V; Product Range:Cg060 Series; Clamping Voltage Vc Max:25V; Varistor Case Style:0603 [1608 Metric]; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Bourns, Inc. CG0603MLC-05LE.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CG0603MLC-05LE.
  • CG0603MLC05LE