onsemi SMF24CT1

6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF24CT1.

IHS

Datasheet4 pages0 years ago

DigiKey

Newchip Electronics Limited

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMF24CT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.17
Stock
414,576
167,126
Authorized Distributors
0
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
5
5
Number of Bidirectional Channels
-
-
Breakdown Voltage
29.3 V
29.3 V
Clamping Voltage
44 V
44 V
Peak Pulse Power
100 W
100 W
Peak Pulse Current
2.5 A
2.5 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-04-30
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2009-07-31
LTD Date2010-01-31

Related Parts

onsemiSMF15CT1
15V Unidirectional 100W 5A 29V 17V SC-88,SOT-363,TSSOP-6 SMD mount 2.9mm(Length)*1mm(height)
onsemiSMF05CT2
Trans Voltage Suppressor Diode, 100W, 5V V(RWM), Unidirectional, 4 Element, Silicon
onsemiSMS15CT1
15V Unidirectional 350W 12A 29V 17V TSOP-6 SMD mount,glue mount 3.1mm(Length)*1.7mm(width)
onsemiMMQA6V8T1
SC-74 Quad Monolithic Common Anode | TVS DIODE 4.3V 9.8V SC74
Diodes Inc.DZQA6V8AXV5-7
DZQA6V8 Series 380 mW 7.14 V Uni-Directional Surface Mount TVS Diode - SOT-553
Diodes Inc.DZQA5V6AXV5-7
SMBJ Series 20 W 13 V Uni-Directional SMT Quad TVS Array - SOT-553

Descriptions

Descriptions of onsemi SMF24CT1 provided by its distributors.

6-TSSOP SC-88SOT-363 5 Surface Mount Zener Zener Tvs Diode 26.7V 2.5A 8/20mus 100W 21pF @ 1MHz
Trans Voltage Suppressor Diode, 100W, 24V V(RWM), Unidirectional, 5 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 24V 44Vc 6-Pin SC-88 T/R
100 W UNIDIRECTIONAL 5 ELEMENT SILICON TVS DIODE
24V Unidirectional 44V 26.7V SC-88-6 SMD mount,glue mount
TVS DIODE 24VWM 44VC SC88/SC70-6
SMF24CT1, TRANSIENT VOLTAGE SUPPRESSORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd