Bourns CDSOD323-T24C

SMD TVS diode, Bidirectional, 350 W, 24 V, SOD-323, CDSOD323-T24C
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CDSOD323-T24C.

IHS

Datasheet5 pages3 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

HQonline

Inventory History

3 month trend:
-75.31%

CAD Models

Download Bourns CDSOD323-T24C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines, Uk
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-10-06
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

LittelfuseSP4024-01FTG-C
ESD Suppressor Diode TVS Bi-Dir 24V 50Vc Automotive AEC-Q101 2-Pin SOD-323 T/R
LittelfuseSMAJ30CA
SMAJ Series 48.4 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ24CA
ESD Suppressors / TVS Diodes 24volts 5uA 10.3 Amps Bi-Dir
BournsSMAJ28CA
TVS Diode, SMAJ Series, Bidirectional, 28 V, 45.4 V, DO-214AC (SMA), 2 Pins
BournsSMAJ26CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 31.9V 5muA 400W -55C~150C TJ
TVS Diode, TRANSZORB SMAJ, Bidirectional, 22 V, 35.5 V, DO-214AC (SMA), 2 Pins

Descriptions

Descriptions of Bourns CDSOD323-T24C provided by its distributors.

SMD TVS diode, Bidirectional, 350 W, 24 V, SOD-323, CDSOD323-T24C
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Bidirectional, 2 Element, Silicon
6A@8/20us 350W 56V 26.7V 24V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
CDSOD323-T24C; Bi-Directional TVS Diode; 350W; 2-Pin SOD-323
ESD Suppressor Diode TVS Bi-Dir 24V 2-Pin SOD-323 T/R
Dio Tvs Vwm 24V 350W Bidir Sod323 /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CDSOD323-T24C
ESD Protection Device, 56 V, SOD-323, 2 Pins, 24 V, 3 pF, CDSOD323-TxxC
Electrostatic Discharge (ESD) Protects Devices
SOD323 LOW CAP BI TVS DIODE 24
24V 350W 6A 56V 26.7V SC-76,SOD-323 1.1mm
ESD PROTECTION DEVICE, 24V, SOD-323-2; Product Range: CDSOD323 Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 24V; Clamping Voltage Vc Max: 56V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDSOD323-T24C.
  • CDSOD323T24C