
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CC453232-1R5KL | 0 | 2K | |||||||||
| Onlinecomponents.com | CC453232-1R5KL | 0 | 500 | Bulk | ||||||||
| Avnet | CC453232-1R5KL | 0 | 2K | 7h | ||||||||
| Master Electronics | CC453232-1R5KL | 0 | 500 | |||||||||
| RS (Formerly Allied Electronics) | CC453232-1R5KL | 0 | 2K | Bulk | 19h |
Download Bourns CC453232-1R5KL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CC453232-1R5KL provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: