Bourns CAY16-51R0F4LF

Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-51R0F4LF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+25.11%

CAD Models

Download Bourns CAY16-51R0F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Res Thick Film Array 49.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Yageo GroupYC164-FR-0756RL
Res Thick Film Array 56 Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Paper T/R
Yageo GroupTC164-FR-0747RL
Array Chip Resistor Thick Film 47Ohm 1% ISOL Molded 8-Pin 1206 Concave Paper T/R
Yageo GroupYC164-FR-0747RL
Res Thick Film Array 47 Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Descriptions

Descriptions of Bourns CAY16-51R0F4LF provided by its distributors.

Res Thick Film Array 51 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Array/Network Resistor, Isolated, 0.25W, 51ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
CAY16 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±1% ±200ppm/C 51Ohm 0.126Lx0.063W 3.20mmx1.60mm
Res, Array, Iso, 51R, 0.25W, 1%, 1206; Resistance:51Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAY16-51R0F4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.