Bourns CAY16-27R0F4LF

Array/Network Resistor, Isolated, 0.25W, 27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-27R0F4LF.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY16-27R0F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-04-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupTC164-FR-0727RL
Res Thick Film Array 27 Ohm 1% ¡À200ppm/¡ãC ISOL Epoxy 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
Res Thick Film Array 24.9 Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB38V270JV
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
PanasonicEXB-V8V270JV
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 27 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAY16-27R0F4LF provided by its distributors.

Array/Network Resistor, Isolated, 0.25W, 27ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 27Ω 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
Resistor Network, non-Specified,27Ohms,50Wv,1+/-% Tol,1206-Case Rohs Compliant: Yes |Bourns, Inc. CAY16-27R0F4LF
27¦¸ ¡À1% ¡À200ppm/¡æ 62.5mW 1206 3.2mm*1.6mm*600¦Ìm
CAY16 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Convex Long Side Terminals Resistor Network/Array ±1% ±200ppm/C 27Ohm 0.126Lx0.063W 3.20mmx1.60mm
RESARRAY 4X0603 27R 1% 63MW CONVEXTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.