What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXB-V8V270JV

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R

$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-V8V270JV.

Panasonic

Datasheet0 pages0 years ago

JRH Electronics

Farnell

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-3.98%

CAD Models

Download Panasonic EXB-V8V270JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEXB38V270JV
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC124-JR-0727RL
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
RES NTWK ARRAY 27 OHM 1/16W 5% 0603 4 ELEMENT SMD
PanasonicEXB-28V270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC164-JR-0727RL
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
CTS Components741X083270JP
741 Series 0402 x 4 0.25 W 27 Ohm ± 5 % ± 200 ppm/°C SMT Chip Resistor Array

Descriptions

Descriptions of Panasonic EXB-V8V270JV provided by its distributors.

Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 27ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
RESISTOR,CCAV ARRAY,0603X4, 27R 5% ;ROHS COMPLIANT: YES
Chip Resistor 27Ω ±5% ±200ppm/°C 62.5mW 1206 SMD 3.2mm × 1.6mm × 700μm
27 Ohm 5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array 200ppm/C 12
Thick Film Chip 4R Array, Concave, 2% 27ohm, Conca
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 27Ohm 卤200ppm/C 卤5%
RESISTOR,CCAV ARRAY,0603X4, 27R 5%; Resistance: 27ohm; Product Range: EXBV Seies; No. of Elements: 4Elements; Network Circuit Type: Isolated; Resistor Case Style: 0603 [1608 Metric]; No. of Pins: 8Pins; Voltage Rating: 50V; Pow

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXBV8V270JV