Bourns CAY16-204J4LF

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface...
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY16-204J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CAY16-204J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.037
Stock
84,172
146,359
Authorized Distributors
6
6
Resistance
200 kΩ
200 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
4
-
Tolerance
5 %
5 %
Power Per Element
62.5 mW
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-V8V204JV
Res Thick Film Array 200K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-38V204JV
Res Thick Film Array 200K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 220K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V224JV
Res Thick Film Array 220K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Res Thick Film Array 220K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 180K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R

Descriptions

Descriptions of Bourns CAY16-204J4LF provided by its distributors.

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 200000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 200kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
RES NETWRK 200K OHM 5% 1206 SMD
Resistor Network, non-Specified,200Kohms,50Wv,5+/-% Tol,1206-Case Rohs Compliant: Yes |Bourns, Inc. CAY16-204J4LF
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY16 0.126Lx0.063W 3.20mmx1.60mm 200kOhm ±200ppm/C ±5%
200K¦¸ ¡À5% ¡À200ppm/¡æ 62.5mW 1206 3.2mm*1.6mm*600¦Ìm
RESARRAY 4X0603 200K 5% 63MW CONVEXTAPE & REEL - 7 REEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.