Bourns CAY10A-220J4LF

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10A-220J4LF.

IHS

Datasheet6 pages2 years ago

Inventory History

3 month trend:
-5.65%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.013
Stock
129,364
1,986,371
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
0804
0804
Number of Resistors
-
4
Tolerance
5 %
5 %
Power Per Element
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CAY10A-220J4LF provided by its distributors.

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 22ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
Res N/W, Isolated, 22R, 5%, 0804 Rohs Compliant: Yes |Bourns, Inc. CAY10A-220J4LF
4 ±5% 22Ω 63mW ±250ppm/℃ 0804 Resistor Networks, Arrays ROHS
RESARRAYA 4X0402 22R 5% 63MW CONVEXTAPE & REEL - 7 REEL
22¦¸ ¡À5% ¡À250ppm/¡æ 63mW 0804 2mm*1mm*400¦Ìm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY10A-220J4LF.
  • CAY10A220J4LF
  • CAY10A220J4LF.