Bourns CAY10-470J4LF

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.012
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-470J4LF.

Farnell

Datasheet4 pages5 years ago

Master Electronics

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.82%

CAD Models

Download Bourns CAY10-470J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V470JX
Resistor Thick Film Array 47 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
PanasonicEXB-N8V470JX
Res Thick Film Array 47 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD Punched Carrier T/R
PanasonicEXB-28V510JX
Resistor Thick Film Array 51 Ohm 5% 200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Punched Carrier T/R
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±250ppm/C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
Yageo GroupYC124-FR-0747RL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47ohm, 25V, 1% +/-Tol, Surface Mount, 0408

Descriptions

Descriptions of Bourns CAY10-470J4LF provided by its distributors.

Res Thick Film Array 47 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
4 ±5% 47Ω 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 47ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
RESISTOR, CHIP ARRAY,47 OHMS,32 MW @ DEGC,+ 5%,25 V (MAX.)
Resistor, Isolated Resistor Array 4, 47 Ohm 5%, 804; Resistance:47Ohm; Voltage Rating:25V; No. Of Elements:4Elements; Network Circuit Type:Isolated; Resistor Case Style:0804 [2010 Metric]; Power Rating Per Element:63Mw Rohs Compliant: Yes |Bourns, Inc. CAY10-470J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY10-470 J4 LF
  • CAY10-470J4LF.