Bourns CAY10-152J4LF

Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAY10-152J4LF.

IHS

Datasheet4 pages5 years ago

Electro Sonic

Inventory History

3 month trend:
-4.35%

CAD Models

Download Bourns CAY10-152J4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEXB-28V152JX
Resistor Array, Chip, 0804, 4 Elements Rohs Compliant: Yes |Panasonic EXB28V152JX
PanasonicEXB-38V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 1.5K Ohm 5% ISOL Molded 8-Pin 1206 Concave SMD Paper T/R
Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V152JV
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
Res Thick Film Array 1.5K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R

Descriptions

Descriptions of Bourns CAY10-152J4LF provided by its distributors.

Res Thick Film Array 1.5K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
4 ±5% 1.5kΩ 62.5mW ±200ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1500ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0804
0804Convex Long Side Terminals ARRAY/NETWORK RESISTOR CAY10 0.079Lx0.039W 2.00mmx1.00mm 125mW 1.5kOhm ±250ppm/C
1.5KOHM +/-5% ISO SMT RESTRARRAY,4 RESTRS,0.125W TOTAL 0804 PACKAGE CONVEX
Resarray 4X0402 1K5 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns, Inc. CAY10-152J4LF
1.5K¦¸ ¡À5% ¡À250ppm/¡æ 62.5mW 0804 2mm*1mm*450¦Ìm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.