Bourns CAT25-272JALF

Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT25-272JALF.

IHS

Datasheet3 pages5 years ago

Electro Sonic

CAD Models

Download Bourns CAT25-272JALF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
Stock
2,275
91,342
Authorized Distributors
0
6
Resistance
2.7 kΩ
2.7 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1608
1608
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-31
LTD Date2022-12-31

Related Parts

PanasonicEXB-E10C272J
Thick Film Chip 8R Network, 1206, 5% Rohs Compliant: Yes |Panasonic EXB-E10C272J
PanasonicEXB-2HV272JV
Resistor Array, Chip, 8 Elements 1506 Rohs Compliant: Yes |Panasonic EXB-2HV272JV
Yageo GroupYC158TJR-072K7L
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612
CTS Components745C101272JP
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.504W, 2700ohm, 50V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 1225
CTS Components742C163272JP
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.504W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0625
RES NTWK ARRAY 2.7K OHM 1/16W 5% 0603 8 ELEMENT SMD

Descriptions

Descriptions of Bourns CAT25-272JALF provided by its distributors.

Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Embossed T/R
8 ±5% 2.7kΩ 62.5mW ±200ppm/℃ SMD-10P,2.1x4mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2700ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1608
CAT25 ARRAY/NETWORK RESISTOR 1608Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 2.7kOhm 0.157Lx0.083W 4.00mmx2.10mm
Resistor Network,ruthenium Oxide,2.7Kohms,25Wv,5+/-% Tol,-200,200Ppm-Tc,1608-Case Rohs Compliant: Yes |Bourns CAT25-272JALF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.