Bourns CAT16A-220J4LF

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16A-220J4LF.

IHS

Datasheet6 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.027
$ 0.015
Stock
70,593
2,160,894
Authorized Distributors
6
6
Resistance
22 Ω
22 Ω
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Number of Resistors
-
4
Tolerance
5 %
5 %
Power Per Element
-
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2021-03-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns CAT16A-220J4LF provided by its distributors.

Res Thick Film Array 22 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive AEC-Q200 T/R
Res N/W, Isolated, 22R, 5%, 1206 Rohs Compliant: Yes |Bourns, Inc. CAT16A-220J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±5% 22Ω 63mW ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
Resistor Array 4x0603 22R 5% Concave
RES N/W, ISOLATED, 22R, 0.063W, 3216; Resistance:22ohm; Network Circuit Type:Isolated; No. of Resistors:4Resistors; Resistor Case / Package:1206 ^3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Resistor Type

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16A-220J4LF.
  • CAT16A220J4LF
  • CAT16A220J4LF.