Bourns CAT16-1302F4LF

Res Thick Film Array 13K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-1302F4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Farnell

Inventory History

3 month trend:
-27.18%

CAD Models

Download Bourns CAT16-1302F4LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2006-07-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 12K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Yageo GroupYC164-FR-0712KL
Res Thick Film Array 12K Ohm 1% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 13K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-38V133JV
Res Thick Film Array 13K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
PanasonicEXB-38V123JV
Res Thick Film Array 12K Ohm 5% ±200ppm/C 1206(4 X 0603) Convex SMD Automotive

Descriptions

Descriptions of Bourns CAT16-1302F4LF provided by its distributors.

Res Thick Film Array 13K Ohm 1% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 13000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206
4 ±1% 13kΩ 62.5mW ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.063W 3.20mmx1.60mm 13kOhm ±200ppm/C ±1%
Res N/W, Isolated, 13K, 1%, 50V, 1206; Resistance:13Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 1%; Voltage Rating:50V; Resistor Type:Array Rohs Compliant: Yes |Bourns, Inc. CAT16-1302F4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.