Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CAT16-123J4LF

Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CAT16-123J4LF.

IHS

Datasheet5 pages3 years ago
Datasheet5 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-3.54%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.048
Stock
35,434
174,600
Authorized Distributors
6
6
Resistance
12 kΩ
12 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
1206
-
Number of Resistors
4
4
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.20
Introduction Date2004-03-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-38V123JV
Res Thick Film Array 12K Ohm 5% ±200ppm/C 1206(4 X 0603) Convex SMD Automotive
Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
PanasonicEXB-V8V123JV
Res Thick Film Array 12K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Concave SMD Punched Carrier T/R
PanasonicEXB-28V123JX
Res Thick Film Array 12K Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupTC164-JR-0712KL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 12000ohm, 50V, 5% +/-Tol, Surface Mount, 0613
CTS Components742C083123JP
Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R

Descriptions

Descriptions of Bourns CAT16-123J4LF provided by its distributors.

Res Thick Film Array 12K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 12000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Res Ntwk, non-Specified,12Kohms,50Wv,5+/-; |Bourns, Inc. CAT16-123J4LF
CAT16 ARRAY/NETWORK RESISTOR 1206 (3216Metric) Concave Long Side Terminals Resistor Network/Array ±5% ±200ppm/C 12kOhm 0.126Lx0.061W 3.20mmx1.55mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.