
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 118-CAT10-331J4LFCT-ND | 7,415 | 1 | Cut Tape | ||||||||
| Onlinecomponents.com | CAT10-331J4LF | 15,000 | 10K | Bulk | ||||||||
| Verical | CAT10-331J4LF | 15,000 | 5K | |||||||||
| Master Electronics | CAT10-331J4LF | 15,000 | 10K | |||||||||
| TME | CAT10331J4LF-BOU-0 | 15,000 | 4762 | 8h |
Download Bourns CAT10-331J4LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns CAT10-331J4LF provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: