Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Piher PT10LV10-252A2020

10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
$ 0.184
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PT10LV10-252A2020.

Master Electronics

Datasheet10 pages0 years ago

SOS electronic

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Trimmer Potentiometers 2.5Kohms 10mm Rnd Side adj
Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2,5 K
Trimmer Single Turn Cermet Side Adjust; |Bourns, Inc. 3386X-1-252LF
Trimmer Resistors - Through Hole 1/4SQ 2.5Kohms Top Adjust

Descriptions

Descriptions of Piher PT10LV10-252A2020 provided by its distributors.

10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
Trimmer Potentiometer Carbon 10mm Slotted Hole PT 10 LV 2,5 K
PT10 Series 2.5K 10 mm Top Through-Hole 20 % Without Shaft Potentiometer
Trimmer/carbon 2.5kOhm linear 0.15 W
TRIMMER 2.5KOHM 0.15W PC PIN TOP

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA