Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Piher PT6KV-252A2020

Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2, 5 K
$ 0.319
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Piher PT6KV-252A2020.

Electro Sonic

Datasheet7 pages2 years ago

SOS electronic

TME

Inventory History

3 month trend:
-47.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2014-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Trimmer Potentiometers 2.5Kohms 10mm Rnd Side adj
10 Mm Carbon Potentiometer |Amphenol Piher Sensors And Controls PT10LV10-252A2020
Trimmer Resistors - Through Hole 1/4SQ 2.5Kohms Top Adjust

Descriptions

Descriptions of Piher PT6KV-252A2020 provided by its distributors.

Trimmer Potentiometer Carbon 6mm Cross Slot Hole PT 6 KV 2,5 K
Trimmer, Carbon, 0.1W, 2500ohm, 100V, 20% +/-Tol, 300ppm/Cel, 1 Turn(s)
Trimmer Potentiometers 2.5Kohms 6mm Rnd Top adj
Pt6Kv-252A2020; |Amphenol Piher Sensors And Controls PT6KV-252A2020
TRIMMER 2.5K OHM 0.1W PC PIN TOP

Manufacturer Aliases

Piher has several brands around the world that distributors may use as alternate names. Piher may also be known as the following names:

  • PIHER INTERNATIONAL
  • PIH
  • PIHR
  • Piher-Amphenol
  • PIHER INT'L
  • Piher Sensors & Controls SA
  • Amphenol Piher Sensing Systems
  • Piher Sensing Systems an Amphenol company
  • Amphenol Piher
  • Piher Sensors & Controls SA
  • PIHER INTERNATIONAL CORP
  • PIHER SENSORS AND CONTROLS SA
  • Amphenol Piher Sensors And Controls
  • Amphenol ASTG - Piher
  • Piher Sensing Systems
  • PIHER CORPORATION
  • PIHER SENSOR CONTROLS
  • PIHER SENSORS
  • Piher International Corporation
  • AMPHENOL PIHER SENSING SY
  • piher/yageo
  • PIHER CORP
  • Piher Semiconductors
  • PIHER INTL CORP
  • Piher Corp Sensors and Controls SA

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT-6KV252A2020
  • PT6KV252A2020