Bourns 8230-42-RC

RF Choke Wirewound 8.2uH 10% 7.9MHz 55Q-Factor Ferrite 210mA 2.7Ohm DCR AXL Bag
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-42-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
-0.31%

CAD Models

Download Bourns 8230-42-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-42K
INDUCTOR, RF, IND 8.2UH, TOL +/-10%, CUR 160MA, AXIAL, DCR 2.7 OHMS, SRF 55MHZ
API Delevan1025-42K
FIXED IND 8.2UH 160MA 2.7 OHM TH / 8.2 µH Unshielded Inductor 160 mA 2.7Ohm Max Axial
Ind RF Choke Molded 8.2uH 10% 7.9MHz 55Q-Factor Ferrite 210mA AXL Bag
API Delevan4232-822K
General Purpose Inductor, 8.2uH, 10%, 1 Element, Iron-Core, SMD, 1410
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
Ind RF Choke Shielded/Molded 8.2uH 10% 7.9MHz 50Q-Factor Ferrite 250mA AXL Bag

Descriptions

Descriptions of Bourns 8230-42-RC provided by its distributors.

RF Choke Wirewound 8.2uH 10% 7.9MHz 55Q-Factor Ferrite 210mA 2.7Ohm DCR AXL Bag
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
210mA 8.2uH Color Circle Coils Inductor ±10% 55@7.9MHz Plugin,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
Rf Choke, 8.2Uh, 210Ma, 10%, 55Mhz; Product Range:8230 Series; Inductance:8.2Μh; Dc Current Rating:210Ma; Dc Resistance Max:2.7Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:55Mhz; Case Dimensions:3.05Mm X 7.62Mm Rohs Compliant: Yes |Bourns Jw Miller 8230-42-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-42RC