Bourns 9250A-122-RC

Ind RF Choke Shielded/Molded Wirewound 1.2uH 10% 7.9MHz 44Q-Factor Ferrite 895mA AXL Bag
$ 1.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-122-RC.

Inventory History

3 month trend:
-95.97%

CAD Models

Download Bourns 9250A-122-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2013-04-30
LTD Date2013-07-31

Related Parts

API Delevan1641-122K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Iron-Core
Inductor Power Unshielded Wirewound 1.2uH 10% 7.96MHz 10Q-Factor Ferrite 1A 120mOhm DCR 1812 T/R
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
RF Choke Bobbin Core 1.2uH 10% 7.9MHz 40Q-Factor Ferrite 0.74A 0.18Ohm DCR AXL Bag
API Delevan1537R-14K
ROHS3Compliant Molded Active WIRE Molded Inductor -55C~125C 180MHz 420mOhm Max 1.2muH
API Delevan1537-14K
General Purpose Inductor, 1.2uH, 10%, 1 Element, Phenolic-Core

Descriptions

Descriptions of Bourns 9250A-122-RC provided by its distributors.

Ind RF Choke Shielded/Molded Wirewound 1.2uH 10% 7.9MHz 44Q-Factor Ferrite 895mA AXL Bag
General Purpose Inductor, 1.2uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1.2UH 895MA 100MOHM TH
7.9MHz 130MHz 895mA 895mA 44@7.9MHz 1.2¦ÌH 100m¦¸ ¡À10% 10.41mm
IND4.11X10.41MM,1.2UH10%0.895A, NON-SHDTHBULK, BAG PACKAGING
9250A Axial 0.162Diax0.410L 4.11mmx10.41mm 1.2muH
射频扼流圈, 1.2uH, 895mA, 10%, 130MHz;
Rf Choke, 1.2Uh, 895Ma, 10%, 130Mhz; Product Range:9250A Series; Inductance:1.2Μh; Dc Current Rating:895Ma; Dc Resistance Max:100Mohm; Inductance Tolerance:± 10%; Self Resonant Frequency:130Mhz; Case Dimensions:4.11Mm X 10.41Mm Rohs Compliant: Yes |Bourns Jw Miller 9250A-122-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9250A122RC