Bourns 9250A-104-TR-RC

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9250A-104-TR-RC.

IHS

Datasheet3 pages6 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 4.49
$ 1.783
Stock
18,264
25,051
Authorized Distributors
5
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
160 mA
160 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.12 Ω
3.12 Ω
Q Factor
50
50
Test Frequency
2.5 MHz
2.5 MHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 9250A-104-TR-RC provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
Choke, Axial Molded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. 9250A-104-TR-RC
RF Choke Shielded/Molded Wirewound 100uH 10% 2.5MHz 50Q-Factor Ferrite 0.16A 3.12Ohm DCR AXL T/R
FIXED IND 100UH 160MA 3.12OHM TH
100uH Color Circle Coils Inductor ±10% 120mA 50@2.5MHz Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.