Bourns 9230-94-TR-RC

Ind RF Choke Molded 100nH 10% 25MHz 40Q-Factor Phenolic 1.1A AXL T/R
$ 0.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 9230-94-TR-RC.

IHS

Datasheet3 pages7 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.666
$ 0.614
Stock
72,425
62,479
Authorized Distributors
4
6
Inductance
100 nH
100 nH
Tolerance
10 %
10 %
Current Rating
1.1 A
1.1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
40
40
Test Frequency
25 MHz
25 MHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 9230-94-TR-RC provided by its distributors.

Ind RF Choke Molded 100nH 10% 25MHz 40Q-Factor Phenolic 1.1A AXL T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Phenolic-Core
FIXED IND 100NH 1.1A 70 MOHM TH
25MHz 690MHz 1.1A 40@25MHz 100nH 70m¦¸ ¡À10% ,D2.4XL6.4MM 6.35mm
1.1A 100nH Color Circle Coils Inductor ±10% 40@25MHz Plugin,D2.4xL6.4mm Color Ring Inductors / Through Hole Inductors ROHS
LEADED CHOKE,AXIAL,0.10UH,10%, MINIATURE,BULK,HAZMAT<AZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.