
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 9220-20-RC | 0 | 1K | Bulk | 13h | |||||||
| Suntronic | 9220-20-RC | 7,989 | 21h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 9220-20-RC | Contact | >1wk | |||||||||
| North Star Micro | NS-9220-20-RC | Contact | 6d |
Download Bourns 9220-20-RC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Bourns 9220-20-RC provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: