Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 78F681J-RC

RF Choke Bobbin Core 680uH 5% 790KHz 60Q-Factor Ferrite 0.068A 25.3Ohm DCR AXL Bag

$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F681J-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14 APAC

DigiKey

Inventory History

3 month trend:
+16.75%

CAD Models

Download Bourns 78F681J-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

General Purpose Inductor, 680uH, 5%, 1 Element, Ferrite-Core, SMD, 1812
Ind RF Choke Bobbin Core 680uH 5% 796KHz 45Q-Factor Ferrite 113mA AXL T/R

Descriptions

Descriptions of Bourns 78F681J-RC provided by its distributors.

RF Choke Bobbin Core 680uH 5% 790KHz 60Q-Factor Ferrite 0.068A 25.3Ohm DCR AXL Bag
INDUCTOR,AXIAL,RF;680UH; +/-5%;60 QMIN;0.79MHZ (TEST);25.3 OHM DCR MAX
General Purpose Inductor, 680uH, 5%, 1 Element, Ferrite-Core
CHOKE, 680UH, 45MA, 5%, 2MHZ; Product Range: 78F Series; Inductance: 680µH; DC Current Rating: 68mA; DC Resistance Max: 25.3ohm; Inductance Tolerance: ± 5%; Self Resonant Frequency Min: 2MHz; Body Material: Fe

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.