Bourns 91A1A-B28-B15

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6350
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 91A1A-B28-B15.

IHS

Datasheet5 pages14 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.875
Stock
2,636
19,910
Authorized Distributors
1
6
Resistance
10 kΩ
10 kΩ
Mount
Panel, Through Hole
Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
1
1
Tolerance
20 %
20 %
Power Rating
500 mW
1 W
Composition
Conductive Plastic
Conductive Plastic
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-04-15
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2012-06-01
LTD Date2012-12-15

Related Parts

Linear Rotary Potentiometer 10000 Ohms Plus or Minus 20 Percent Tolerance 0.5W Max
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)
Potentiometer, Conductive Plastic, 1W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s)

Descriptions

Descriptions of Bourns 91A1A-B28-B15 provided by its distributors.

Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 20% +/-Tol, 1000ppm/Cel, 1 Turn(s), 6350
±20% ±1000ppm/℃ 1W Potentiometers, Variable Resistors ROHS
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 17.46mm) Pin Panel Mount/Through Hole
Panel Mount Potentiometers 5/8 LINEAR 10K 20%
PANEL CONTROL - 5/8 16MM ST-CP
Conductive Plastic Panel Control; Power Rating:500mW; Track Resistance:10kohm; Resistance Tolerance:± 20%; Series:91; Operating Temperature Range:-40°C to +125°C; Resistor Element Material:Conductive Plastic ;RoHS Compliant: No

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.