Bourns 8230-24-RC

Ind RF Choke 1.5uH 10% 7.9MHz 28Q-Factor Ferrite 745mA AXL Bag
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8230-24-RC.

IHS

Datasheet3 pages7 years ago

Newark

Master Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 8230-24-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API Delevan1025R-24K
Inductor; RF; Ind 1.5uH; Tol +/-10%; Cur 560mA; Axial; DCR 0.22 Ohms; SRF 140MHz
API Delevan1025-24K
Inductor; RF; Ind 1.5uH; Tol +/-10%; Cur 560mA; Axial; DCR 0.22 Ohms; SRF 140MHz
API Delevan1840-12K
General Purpose Inductor, 1.5uH, 10%, 1 Element, Phenolic-Core
Ind RF Choke Bobbin Core 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 830mA AXL T/R
Ind RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 700mA AXL Bag
Bourns9310-16
Ind RF Choke Molded 1.5uH 10% 7.9MHz 33Q-Factor Iron/Ferrite 600mA AXL

Descriptions

Descriptions of Bourns 8230-24-RC provided by its distributors.

Ind RF Choke 1.5uH 10% 7.9MHz 28Q-Factor Ferrite 745mA AXL Bag
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core
745mA 1.5uH ±10% 28@7.9MHz Plugin,D3xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 1.5UH 745MA 220MOHM TH
7.9MHz 140MHz 745mA 28@7.9MHz 1.5¦ÌH 220m¦¸ ¡À10% 7.62mm
IND3.05X7.62MM,1.5UH10%0.745A, NON-SHDTHBULK, BAG PACKAGING
8230 Axial 0.120Diax0.300L 3.05mmx7.62mm 1.5muH
Inductor, 1.5Uh, +10%, 140Mhz, Axial; Rango De Producto:Serie 8230; Inductancia:1.5Μh; Inductancia, Tolerancia:± 10%; Resistencia Dc Máx.:0.22Ohm; Intensidad Nominal Dc:745Ma; Frecuencia De Autoresonancia Mín.:140Mhz; Factor Q:28 |Bourns Jw Miller 8230-24-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8230-24RC