Bourns 78F1R5K-RC

Ind RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 700mA AXL Bag
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 78F1R5K-RC.

IHS

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-0.17%

CAD Models

Download Bourns 78F1R5K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind RF Choke Bobbin Core 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 830mA AXL T/R
Inductor General Purpose Chip Wirewound 1.5uH 10% 7.96MHz 50Q-Factor Ferrite 0.41A 0.6Ohm DCR 1812 T/R
Inductor, ferrite,1.5Uh,10+% Tol,10-% Tol,0603-Case |Bourns, Inc. CS160808-1R5K
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603
TAIYO YUDENLK21251R5K-T
Inductor RF Shielded Multi-Layer 1.5uH 10% 10MHz 45Q-Factor Ferrite 0.08A 0.4Ohm DCR 0805 T/R

Descriptions

Descriptions of Bourns 78F1R5K-RC provided by its distributors.

Ind RF Choke Bobbin Core 1.5uH 10% 7.9MHz 50Q-Factor Ferrite 700mA AXL Bag
General Purpose Inductor, 1.5uH, 10%, 1 Element, Ferrite-Core
FIXED IND 1.5UH 700MA 200MOHM TH
700mA 1.5uH ±10% 50@7.9MHz Plugin,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
7.9MHz 150MHz 700mA 50@7.9MHz 1.5¦ÌH 200m¦¸ ¡À10% 7.11mm
IND2.79X7.11MM,1.5UH10%0.7A, NON-SHDTHBULK, BAG PACKAGING
78F Axial 0.110Diax0.280L 2.79mmx7.11mm 1.5muH
Choke, 1.5Uh, 535Ma, 10%, 150Mhz; Product Range:78F Series; Inductance:1.5Μh; Dc Current Rating:700Ma; Dc Resistance Max:0.2Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:150Mhz; Case Dimensions:2.8Mm X 7.12Mm Rohs Compliant: Yes |Bourns Jw Miller 78F1R5K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.