Bourns 81A1A-B28-A10L

Potentiometer Cermet 5 Kohms Power 2W Shaft Length 0.875IN 81 Series
$ 9.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 81A1A-B28-A10L.

IHS

Datasheet6 pages11 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.15%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2011-11-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 1W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics72PR1KLF
Trimmer, Cermet, 0.5W, 1000ohm, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 81A1A-B28-A10L provided by its distributors.

POTENTIOMETER CERMET 5 KOHMS POWER 2W SHAFT LENGTH 0.875IN 81 SERIES
Potentiometer, Cermet, 2W, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Cermet Potentiometer, 1Kohm 10%, 2W; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 20%; Product Range:81 Series; Potentiometer Mounting:Through Hole; Shaft Diameter:6.35Mm Rohs Compliant: Yes |Bourns, Inc. 81A1A-B28-A10L
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
Potentiometer; Cermet; 2 Watt; 10%; 1K
PANEL CONTROL - 5/8 (16MM) ST-CERMET
1K¦¸ ¡À10% 2W ¡À150ppm/¡æ 15.88mm*15.88mm*17.52mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 81A1A-B28-A10/L