Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 93R1A-R22-A10L

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
$ 4.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 93R1A-R22-A10L.

Inventory History

3 month trend:
+1.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
TT Electronics72PR1KLF
Trimmer, Single Turn, Cermet, Top Adjust; |Tt Electronics/bi Technologies 72PR1KLF
TT Electronics82PR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W 1(Elec)/1(Mech)Turn (6.35 X 3.56mm) Pin Thru-Hole Box
TT Electronics93PR1KLF
Res Cermet Trimmer 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (12.7 X 6.35mm) Pin Thru-Hole Box

Descriptions

Descriptions of Bourns 93R1A-R22-A10L provided by its distributors.

Linear Rotary Potentiometer 1000 Ohms Plus or Minus 10 Percent Tolerance 2W Max
Potentiometer, Cermet, 2W, 1000ohm, 10% +/-Tol, 150ppm/Cel, 1 Turn(s)
LINEAR CERMET POTENTIOMETER W/ 6 MM DIA. SHAFT,1KOHM,+/-10%,2W,+/-150PPM/C
Cermet potentiometer, 1 kΩ, 2 W, linear, solder pin, 93R1A-R22-A10L
Resistance kOhm = 1 / Tolerance = ±10 % / Power Rating W = 2 / Number of Turns = 1 / Number of Gangs = 1 / Rotation Angle ° = 300 / Track Taper = Linear / Orientation = Right Angle / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Shaft Type = Slotted / Shaft Diameter mm = 6 / Shaft Length mm = 22 / Termination Type = PCB Pins / Mounting Type = Through Hole / Series = 93 / Height mm = 17.45

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.