Bourns 8114-RC

Common Mode Chokes Dual 2.5mH 1kHz 12.5A Thru-Hole
$ 6.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 8114-RC.

IHS

Datasheet2 pages4 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-4.97%

CAD Models

Download Bourns 8114-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns8102-RC
Common Mode Chokes Dual 2.5mH 1kHz 2.4A Thru-Hole
Bourns8120-RC
Ind Common Mode Ww 2.4Mh 1Khz 17A Trd Rohs Compliant: Yes
Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
Ind 2700.00 Uh 0.390 A 2800.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-272K
Ind 2700.00 Uh 0.160 A 7970.00 Mohm/ Bag Rohs Compliant: Yes |Abracon AIUR-10-272K
General Purpose Inductor, 2400uH, 5%, 1 Element, Ferrite-Core, Reflow soldering, 4532/1812

Descriptions

Descriptions of Bourns 8114-RC provided by its distributors.

Common Mode Chokes Dual 2.5mH 1kHz 12.5A Thru-Hole
Choke, Common Mode, 2.5 mH, 12.5 A
2.5mH@1kHz 11mΩ 2 Plugin Common Mode Filters ROHS
IND COMMON MODE 2.5MH 1KHZ 12.5A TRD
12.5A 2 2.5mH@ 1 kHz 11m¦¸ , 36.83mm*20.32mm*38.1mm
Data Line Filter, 2 Function(s), 12.5A, 4 Pin(s)
Choke, 2.5Mh, 12.5A; Rango De Producto:Serie 8100; Inductancia:2.5Mh; Corriente Nominal:12.5A; Case Dimensions:36.83Mm X 20.32Mm X 38.1Mm; Corriente Dc Máx.:12.5A; Inductor, Tipo:Choke; Intensidad Nominal Dc:12.5A; Resistencia:11Mohm |Bourns Jw Miller 8114-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8114RC