Bourns SDR0805-272KL

Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
$ 0.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0805-272KL.

IHS

Datasheet3 pages7 years ago

Farnell

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-26.34%

CAD Models

Download Bourns SDR0805-272KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 32Q-Factor Ferrite 0.14A 11.6Ohm DCR T/R
Inductor Power Unshielded Wirewound 2700uH 10% 1KHz 0.09A 25Ohm DCR AXL T/R
Inductor Power Shielded Wirewound 2.7mH 10% 1KHz 55Q-Factor Ferrite 120mA 8.6Ohm DCR T/R
Inductor Power Wirewound 2.7mH 10% 1KHz 15Q-Factor Ferrite 320mA 8.2Ohm DCR RDL Bag
Inductor Power Drum Core 2700uH 10% 1KHz Ferrite 0.16A 7.97Ohm DCR RDL Bulk
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns SDR0805-272KL provided by its distributors.

Inductor Power Wirewound 2700uH 10% 1KHz 31Q-Factor Ferrite 0.12A 11.8Ohm DCR T/R
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core, SMD, 3131
SDR0805 WIREWOUND SMDINDUCTOR W/ FERRITECORE,2.7 MH +/-10%WIREWOUND 120MA IDC
Fixed Inductor Nonstandard 2.7mH ±10% 120mA 11.8Ω 1MHz 31@252KHz
Surface Mount Power Inductor, Sdr0805 Series, 2.7 Mh, 10%, Unshielded, 11.8 Ohm, 120 Ma Rohs Compliant: Yes |Bourns, Inc. SDR0805-272KL
INDUCTOR, 2.7MH, 10%, 0.12A, SMD; Inductance: 2.7mH; RMS Current (Irms): 120mA; Inductor Construction: Unshielded; Saturation Current (Isat): 180mA; Product Range: SDR0805 Series; Power Inductor Case: 7.8mm x 7.8mm x 5.3mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.