Bourns 7111-RC

Ind Common Mode Choke Toroid 850uH 15% 1KHz Ferrite 3A Pin
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 7111-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 7111-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2323-V-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2323-H-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns7117-RC
Ind Common Mode Choke Wirewound 850uH 1KHz Ferrite 5A Toroid
API Delevan4922R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core
API Delevan8532R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 7111-RC provided by its distributors.

Ind Common Mode Choke Toroid 850uH 15% 1KHz Ferrite 3A Pin
CMC 850UH 3A 2LN TH / 850 µH @ 1 kHz 2 Line Common Mode Choke Through Hole 3A DCR 30mOhm
Common Mode Chokes Dual 850uH 1kHz 3A Thru-Hole
CHOKE,COMMON MODE, 0.85MH @ 1KHZ, 0.030 OHM DCR MAX
Choke, Common Mode, High Current, 850 uH, 3 A
Data Line Filter, 2 Function(s), 3A, 4 Pin(s)
30mΩ 2 Common Mode Filters ROHS
CHOKE, 850UH, 3A, ±15%; Inductance:850µH; CHOKE, 850UH, 3A, ±15%; Inductance:850µH; Inductance Tolerance:± 15%; DC Resistance Max:0.03ohm; DC Current Rating:3A; Core Material:Ferrite; No. of Pins:4; Inductor Type:Choke; Leaded Process Compatible:Yes
Choke, 850Uh, 3A, +15%; Rango De Producto:Serie 7100; Inductancia:850Μh; Corriente Nominal:3A; Case Dimensions:15.24Mm X 11.43Mm; Corriente Dc Máx.:3A; Inductancia, Tolerancia:± 15%; Inductor, Tipo:Choke; Intensidad Nominal Dc:3A |Bourns Jw Miller 7111-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7111RC