What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 2323-V-RC

Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL

$ 2.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2323-V-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns 2323-V-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.235
$ 2.17
Stock
19,317
2,594
Authorized Distributors
6
6
Inductance
820 µH
820 µH
Tolerance
15 %
15 %
Current Rating
2.6 A
2.6 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
270 mΩ
270 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2323-H-RC
Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
Bourns2223-H-RC
Ind High Current Toroid 820uH 15% 1KHz 2A RDL
Bourns2223-V-RC
1KHz 2A 820μH 260mΩ ±15% vertical mounting,Through hole mounting 13.97mm(width)*24.13mm(height)
API Delevan2474-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core
API Delevan4922R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-36L
General Purpose Inductor, 820uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Bourns 2323-V-RC provided by its distributors.

Inductor High Current Toroid 820uH/500.9uH 15% 1KHz 2.6A 0.27Ohm DCR RDL
FIXED IND 820UH 2.6A 270 MOHM TH
General Purpose Inductor, 820uH, 15%, 1 Element
2300 Radial Vertical (Open) 1.280Diax0.650W 32.51mmx16.51mm 820muH
2.6A 820uH ±15% Plugin,D=32.5mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.