Bourns 70F106AI-RC

Ind RF Choke Wirewound 1uH 20% 25MHz 41Q-Factor Iron 2.041A AXL
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70F106AI-RC.

IHS

Datasheet2 pages10 years ago

Newark

DigiKey

CAD Models

Download Bourns 70F106AI-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-11-07
LTD Date2017-05-07

Related Parts

Ind Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 2.1A T/R
TAIYO YUDENBRL3225T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
Ind Power Wirewound 1uH 20% 100KHz 25Q-Factor Ferrite 2.2A T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
Inductor Power Unshielded Wirewound 1uH 20% 100KHz 2.7A 0.049Ohm DCR T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 4532/1812

Descriptions

Descriptions of Bourns 70F106AI-RC provided by its distributors.

Ind RF Choke Wirewound 1uH 20% 25MHz 41Q-Factor Iron 2.041A AXL
FIXED IND 1UH 2.041A 48 MOHM TH
General Purpose Inductor, 1uH, 20%, 1 Element, Iron-Core
CHOKE;VARNISHED;1.0 L(UH);2041ADC;+/-20%;0.048 OHMS DCR
CHOKE, 1UH, 2.041A, 20%, 118MHZ
Choke, 1Uh, 2.041A, 20%, 118Mhz; Rango De Producto:Serie 70F; Inductancia:1Μh; Inductancia, Tolerancia:± 20%; Resistencia Dc Máx.:0.048Ohm; Intensidad Nominal Dc:2.041A; Frecuencia De Autoresonancia Mín.:118Mhz; Factor Q:41 |Bourns Jw Miller 70F106AI-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.