Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SDR0302-1R0ML

Ind Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 2.1A T/R
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR0302-1R0ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+108%

CAD Models

Download Bourns SDR0302-1R0ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Ind Power Wirewound 1uH 20% 100KHz 25Q-Factor Ferrite 2.2A T/R
TAIYO YUDENBRL3225T1R0M
Inductor Power Chip Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.0516Ohm DCR 1210 T/R
Inductor Power Semi-Shielded Wirewound 1uH 20% 100KHz Ferrite 2.2A 0.045Ohm DCR 1515 T/R
TAIYO YUDENCB2518T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.5A 0.078Ohm DCR 1007 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1616
Murata Power Solutions82102C
Inductor Power Wirewound 1uH 20% 10KHz 18Q-Factor 2A 0.058Ohm DCR 1210 T/R

Descriptions

Descriptions of Bourns SDR0302-1R0ML provided by its distributors.

Ind Power Wirewound 1uH 20% 1KHz 20Q-Factor Ferrite 2.1A T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211
1KHz 125MHz 2.7A 2.1A 20@7.96MHz 1μH 60mΩ ±20% SMD standard mounting,SMD mount 3mm*2.8mm*2.8mm
FIXED IND 1UH 2.1A 60 MOHM SMD
MAGNETICS - NON-SHIELDED POWER INDUCT-LF
INDUCTOR POWER 1.0UH 2.1A 0302
SDR0302 Nonstandard 0.118Lx0.110W 3.00mmx2.80mm 1muH
2.1A 1uH ±20% 2.7A SMD,2.8x3mm Power Inductors ROHS
Inductor; Core Material:Ferrite DR; DC Current Rating:2.7Arms; DC Resistance Max:0.06ohm; Inductance:1µH; Inductance Tolerance:±20%; Inductor Type:Power; Q Factor:20; Self Resonant Frequency:125MHz; Series:SDR0302 ;RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR0302-1R0ML.