Bourns 70ADJ-5-FL1

Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube
$ 1.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70ADJ-5-FL1.

JRH Electronics

Datasheet3 pages8 years ago

Factory Futures

Newark

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 70ADJ-5-FL1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1586026-5
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
KK 396 PC Board Connector, Right-Angle, Polyester Connector, Gold (Au) Selective, 5 Circuits
TE Connectivity1586027-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 5 Contact(s), Female, IDC Terminal, Receptacle
TE Connectivity207376-1
Combination Line Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle

Descriptions

Descriptions of Bourns 70ADJ-5-FL1 provided by its distributors.

Conn Modular Contact F 5 POS 4mm Solder ST SMD 5 Terminal 1 Port Tube
PCB Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.157 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
CONN MOD 5POS FEMALE SMD LOC PIN
MODULAR CONTACT - SMD FEMALE, TUBE, TUBE, PACKAGING
Compression Contact,Female 4mm 1 5 760nm
Modular Battery Contact, 5 Position, 3A; Contact Material:Copper Alloy; Voltage Rating:30Vdc; Contact Gender:Socket; No. Of Contacts:5 Contact; Battery Terminals:Smd; Product Range:70Ad Series; Accessory Type:Modular Contact Rohs Compliant: Yes |Bourns, Inc. 70ADJ-5-FL1

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70ADJ-5-FL1_
  • 70ADJ5FL1