Bourns 70ADJ-3-ML0G

Conn Battery M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Embossed T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 70ADJ-3-ML0G.

IHS

Datasheet2 pages11 years ago

JRH Electronics

Newark

_legacy Avnet

Mouser

Inventory History

3 month trend:
+1309%

CAD Models

Download Bourns 70ADJ-3-ML0G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-03-30
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Pin Header, Power, Wire-to-Board, 3 mm, 1 Rows, 4 Contacts, Through Hole Straight
Micro-Fit 3.0 43650 ROHS3Compliant Solder Retention Gold Connector Header 15.0muin 0.38mum
2pin 3mm 1 Header,Locking Ramp 8.5A 760nm 5.5626mm*5.57mm
TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity2213188-2
Conn Card Edge Inverted Through Board HDR 2 POS 3.3mm Solder ST SMD T/R
TE Connectivity2-1445100-3
Rectangular Power Connector, 3 Contact(s), Male, Surface Mount Terminal, Plug

Descriptions

Descriptions of Bourns 70ADJ-3-ML0G provided by its distributors.

Conn Battery M 3 POS 4mm Solder ST SMD 3 Terminal 1 Port Embossed T/R
PCB Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.157 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Compression Contact,Male 4mm 1 3 760nm 11.7mm*11mm
MODULAR CONTACT - SMD MALE, TR13,TAPE & REEL - 13 REEL
Modular Contacts 3 Position Male SMD
Modular Battery Contact, Full Reel; Contact Material:Copper Alloy; Voltage Rating:30Vdc; Contact Gender:Pin; No. Of Contacts:3 Contact; Battery Terminals:Smd; Accessory Type:Modular Contact; Battery Contact Gender:Male Rohs Compliant: Yes |Bourns, Inc. 70ADJ-3-ML0G

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70ADJ3ML0G