Bourns 6574S-1-102

Res POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount
$ 146.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6574S-1-102.

IHS

Datasheet2 pages6 years ago

JRH Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-12.42%

CAD Models

Download Bourns 6574S-1-102 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res POT 1K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER CONDCUTIVE PLASTIC 1 TURN RESISTANCE 1 KOHMS POWER 2W 138 SERIES
TT Electronics6187R1KL1.0LF
Potentiometer/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6187R1KL1.0LF
TT Electronics6187R1KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 1 kOhm ±10 % Potentiometer Position Sensor"

Descriptions

Descriptions of Bourns 6574S-1-102 provided by its distributors.

Res POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount
Potentiometer, Conductive Plastic, 2W, 1000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
±10% ±500ppm/℃ 2W SERVOMOUNT Potentiometers, Variable Resistors ROHS
POTENTIOMETER CONDUCTIVE PLASTIC 1 TURN 1 KOHMS POWER 2W SERVO 6574SERIES
RES,Conductive Plastic,1KOhms,10+/-% Tol
1K¦¸ ¡À10% 2W ¡À500ppm/¡æ 31.12mm*54.99mm
PRECISION POT - 2 (51MM) 1-TURN CP
Potentiometer, Conductive Plastic, 1Kohm; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:2W; Resistance Tolerance:± 10%; Product Range:6574 Series; Potentiometer Mounting:Servo Mount; No. Of Gangs:10 Rohs Compliant: Yes |Bourns, Inc. 6574S-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6574S-1-102#
  • 6574S-1-102.