Bourns 6537S-1-102

Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
$ 49.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6537S-1-102.

IHS

Datasheet2 pages6 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2007-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 33.66mm) Turret Panel Mount
Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
Linear Rotary Potentiometer 1000 Ohms Plus or Minus 10 Percent Tolerance 1.5W Max IP40
TT Electronics6187R1KL1.0LF
Potentiometer/Clam Shell Rohs Compliant: Yes |Tt Electronics/bi Technologies 6187R1KL1.0LF
TT Electronics6187R1KL1.0
6187 Series 1/4 Shaft 3/8" Bushing 1 kOhm ±10 % Potentiometer Position Sensor"
POTENTIOMETER CONDCUTIVE PLASTIC 1 TURN RESISTANCE 1 KOHMS POWER 2W 138 SERIES

Descriptions

Descriptions of Bourns 6537S-1-102 provided by its distributors.

Potentiometer, Conductive Plastic, 1W, 1000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s)
POTENTIOMETER 22MM SERVO RESISTANCE 1 KOHM 10% TOLERANCE POWER 1W 6537 SERIES
±10% ±500ppm/℃ 1W SERVOMOUNT Potentiometers, Variable Resistors ROHS
Res POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 28.58mm) Turret Servo Mount
1K¦¸ ¡À10% 1W ¡À500ppm/¡æ 25.4mm*28.58mm
Pot, Linear, 1K, 1W, 10%, Rotary; Track Resistance:1Kohm; No. Of Turns:1Turns; Track Taper:Linear; Power Rating:1W; Resistance Tolerance:± 10%; Product Range:6537 Series; Potentiometer Mounting:Servo Mount; Shaft Diameter:3.17Mm Rohs Compliant: Yes |Bourns, Inc. 6537S-1-102

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.