Bourns 6000-681K

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-681K.

IHS

Datasheet1 page18 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.43
Stock
186
1,108
Authorized Distributors
0
6
Inductance
680 µH
680 µH
Tolerance
10 %
10 %
Current Rating
590 mA
590 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
1.6 Ω
1.6 Ω
Q Factor
20
20
Test Frequency
796 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 6000-681K provided by its distributors.

General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core
FIXED IND 680UH 590MA 1.6 OHM TH
±10% Plugin,D9xL12.2mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.