Bourns 6000-560K-RC

Ind RF Choke Bobbin Core 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.48A RDL
$ 0.421
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 6000-560K-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 6000-560K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusNRND (Last Updated: 4 months ago)
LTB Date2008-10-01

Related Parts

Ind RF Choke 58uH 10% 2.52MHz 30Q-Factor Ferrite 1.3A RDL Bag
TAIYO YUDENLHL10NB560K
Ind Power 56uH 10% 2.52MHz 50Q-Factor Ferrite 1.6A RDL Bulk
Inductor Power Wirewound 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.5A 0.2Ohm DCR RDL Bag
TAIYO YUDENLHL08TB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Ammo Pack
TAIYO YUDENLHL08NB560K
Ind Power 56uH 10% 2.52MHz 40Q-Factor Ferrite 1.1A RDL Bulk
Inductor Power Wirewound 56uH 10% 1KHz 30Q-Factor Ferrite 1.48A 0.18Ohm DCR RDL Bag

Descriptions

Descriptions of Bourns 6000-560K-RC provided by its distributors.

Ind RF Choke Bobbin Core 56uH 10% 2.52MHz 30Q-Factor Ferrite 1.48A RDL
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core
FIXED IND 56UH 1.48A 180 MOHM TH
6000 Radial Vertical Cylinder 0.354Dia 9.00mm 56muH
1.48A 56uH ±10% Plugin,D=9mm Power Inductors ROHS
Rf Choke, 56Uh, 1.48A, 10%, 5.4Mhz; Product Range:6000 Series; Inductance:56Μh; Dc Current Rating:1.48A; Dc Resistance Max:0.18Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:5.4Mhz Rohs Compliant: Yes |Bourns Jw Miller 6000-560K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.