Bourns 5900-8R2-RC

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
$ 1.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-8R2-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

CAD Models

Download Bourns 5900-8R2-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 10% 1KHz Ferrite 4.5A 0.028Ohm DCR AXL Bag
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
API DelevanP1812R-822K
Inductor Power Unshielded Wirewound 8.2uH 10% 1KHz Ferrite 600mA 548mOhm DCR 1812 T/R
FIXED IND 8.2UH 9.89A 17 MOHM TH / 8.2 μH Unshielded Wirewound Inductor 9.89 A 17mOhm Max Axial
API DelevanP1330R-822K
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, SMD, 3313
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R

Descriptions

Descriptions of Bourns 5900-8R2-RC provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
CHOKE RF HI CURRENT AXIAL
Choke, 8.2Uh, ±10%, Axial; Product Range:5900 Series; Inductance:8.2Μh; Dc Current Rating:4A; Dc Resistance Max:0.013Ohm; Inductance Tolerance:± 10%; Case Dimensions:11.5Mm X 22.86Mm Rohs Compliant: Yes |Bourns Jw Miller 5900-8R2-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.