Bourns 5800-8R2-RC

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5800-8R2-RC.

IHS

Datasheet2 pages7 years ago

Newark

Inventory History

3 month trend:
-64.28%

CAD Models

Download Bourns 5800-8R2-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 8.2uH 10% 1KHz Ferrite 4.5A 0.028Ohm DCR AXL Bag
API DelevanP1812R-822K
Inductor Power Unshielded Wirewound 8.2uH 10% 1KHz Ferrite 600mA 548mOhm DCR 1812 T/R
FIXED IND 8.2UH 9.89A 17 MOHM TH / 8.2 μH Unshielded Wirewound Inductor 9.89 A 17mOhm Max Axial
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
Inductor General Purpose Chip Wirewound 8.2uH 10% 7.96MHz 50Q-Factor Ferrite 0.27A 1.4Ohm DCR 1812 T/R
General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210

Descriptions

Descriptions of Bourns 5800-8R2-RC provided by its distributors.

General Purpose Inductor, 8.2uH, 10%, 1 Element, Ferrite-Core
2.2A 8.2uH ±10% 3.9A Plugin,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 8.2UH 2.2A 31 MOHM TH
1KHz 3.9A 2.2A 8.2¦ÌH 31m¦¸ ¡À10% ,D7XL17.8MM 17.78mm
5800 Axial 0.275Diax0.700L 6.99mmx17.78mm 8.2muH
High Current Choke, 8.2Uh 1.28A 10%; Product Range:5800 Series; Inductance:8.2Μh; Dc Current Rating:1.28A; Dc Resistance Max:0.028Ohm; Inductance Tolerance:± 10%; Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-8R2-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.