Bourns 5900-560-RC

Ind High Current RF Choke Bobbin Core 56uH 10% 1KHz Ferrite 3.2A AXL
$ 1.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-560-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5900-560-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ind Power 56uH 10% 1KHz Ferrite 3.66A Axial Bulk
Inductor Power Unshielded Drum Core 56uH 10% 10KHz Ferrite 3.8A 0.075Ohm DCR RDL
Inductor Power Drum Core 56uH 10% 1KHz Ferrite 2.8A 0.069Ohm DCR RDL
API Delevan4590-563K
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core
Ind Power Wirewound 56uH 10% 1KHz 22Q-Factor Ferrite 680mA T/R
Inductor Power Unshielded Wirewound 56uH 10% 1KHz 15Q-Factor Ferrite 0.94A 0.24Ohm DCR T/R

Descriptions

Descriptions of Bourns 5900-560-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 56uH 10% 1KHz Ferrite 3.2A AXL
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core
CHOKE, 56UH, 3.2A, 10%; Inductance:56µH; Inductance Tolerance:± 10%; DC Resistance Max:0.037ohm; DC Current Rating:3.2A; Inductor Case Style:Axial Leaded; No. of Pins:2; Body Material:Ferrite; Core Material:Ferrite
Choke, 56Uh, +10%, Axial; Rango De Producto:Serie 5900; Inductancia:56Μh; Inductancia, Tolerancia:± 10%; Intensidad Nominal Dc:3.2A; Resistencia Dc Máx.:0.037Ohm; Tipo De Empaquetado:Individual; Bobina, Tipo:Axial Leaded |Bourns Jw Miller 5900-560-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.