Bourns 5900-472-RC

Ind High Current RF Choke Bobbin Core 4.7mH 10% 1KHz Ferrite 400mA AXL
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5900-472-RC.

IHS

Datasheet2 pages7 years ago

Newark

JRH Electronics

element14 APAC

DigiKey

Inventory History

3 month trend:
-8.31%

CAD Models

Download Bourns 5900-472-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.39A 3.19Ohm DCR AXL Bag
Inductor Power Wirewound 4700uH 10% 1KHz 15Q-Factor Ferrite 0.24A 13.6Ohm DCR RDL Bag
Inductor Power Unshielded Drum Core 4700uH 10% 10KHz Ferrite 0.4A 5.6Ohm DCR RDL
Wurth Elektronik744776347
Power Choke Unshielded Wirewound 4700uH 10% 1KHz Ferrite 0.25A 12Ohm DCR T/R
Inductor Power Unshielded Wirewound 4700uH 10% 1KHz 32Q-Factor Ferrite 0.1A 18Ohm DCR T/R
Inductor Power Shielded Wirewound 4700uH 10% 1KHz 20Q-Factor Ferrite 0.28A 9.6Ohm DCR T/R

Descriptions

Descriptions of Bourns 5900-472-RC provided by its distributors.

Ind High Current RF Choke Bobbin Core 4.7mH 10% 1KHz Ferrite 400mA AXL
General Purpose Inductor, 4700uH, 10%, 1 Element, Ferrite-Core
340mA 4.7mH ±10% 380mA Plugin,D11.5xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
FIXED IND 4.7MH 340MA 3.7 OHM TH
CHOKE,HIGH CURRENT,AXIAL,4700UH, +/-10%,3.19 OHMS DCR MAX
CHOKE, 4.7MH, +10%, AXIAL; Product Range; Range:5900 Series; Inductance:4.7mH; DC Current Rating:400mA;
5900 Axial 0.453Diax0.900L 11.51mmx22.86mm 4.7mH
1KHz 380mA 340mA 4.7mH 3.7¦¸ ¡À10% 22.86mm
INDUCTOR, AXIAL, 4700UH 10%, 0.4A; Inductance:4.7mH; Inductance Tolerance:± 10%; DC Resistance Max:3.19ohm; DC Current Rating:400mA; Core Material:Ferrite; Inductor Case Style:Axial Leaded; No. of Pins:2; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5900-472-RC.