Bourns 5704-RC

Inductor High Current Toroid 275uH/150uH 15% 1KHz 2A 0.24Ohm DCR RDL
$ 3.223
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5704-RC.

IHS

Datasheet2 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-3.06%

CAD Models

Download Bourns 5704-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bourns2117-H-RC
Inductor High Current Toroid 270uH/181.6uH 15% 1KHz 1.8A 0.21Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-271H-RC
Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
API Delevan4922R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan8532R-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-30L
General Purpose Inductor, 270uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 5704-RC provided by its distributors.

Inductor High Current Toroid 275uH/150uH 15% 1KHz 2A 0.24Ohm DCR RDL
FIXED IND 275UH 2A 240 MOHM TH
General Purpose Inductor, 275uH, 15%, 1 Element
5700 Radial Vertical (Open) 0.875Diax0.437W 22.22mmx11.10mm 275muH
1KHz 2A 275¦ÌH 240m¦¸ ¡À15% , 11.1mm*11.1mm
2A 275uH ±15% Plugin Power Inductors ROHS
Toroidal Inductor, 275Uh, 2A, 15%; Rango De Producto:Serie 5700; Inductancia:275Μh; Inductancia, Tolerancia:± 15%; Resistencia Dc Máx.:0.24Ohm; Corriente Rms (Irms):2A; Tipo De Empaquetado:Individual; Bobina, Tipo:Radial Leaded |Bourns Jw Miller 5704-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5704RC