Bourns 2117-H-RC

Inductor High Current Toroid 270uH/181.6uH 15% 1KHz 1.8A 0.21Ohm DCR RDL
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2117-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Bourns 2117-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.84
$ 1.67
Stock
164
0
Authorized Distributors
6
6
Inductance
270 µH
270 µH
Tolerance
15 %
15 %
Current Rating
1.8 A
1.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bourns2117-V-RC
Inductor 1kHz 1.8A 270μH 210mΩ ±15% Vertical TH 11.43mm W × 11.43mm H
Bourns2217-V-RC
Inductor High Current Toroid 270uH/149.4uH 15% 1KHz 3.4A 0.092Ohm DCR RDL
Inductor High Current Toroid 270uH/184.8uH 15% 1KHz 3.3A 0.16Ohm DCR RDL
Bourns2217-H-RC
Inductor, TH, Horizontal Mount, 1kHz, 3.4A, 270μH, 92mΩ ±15%, 24.13mm × 13.97mm × 13.97mm
Inductor High Current Toroid 270uH/124.2uH 15% 1KHz 2.7A 0.093Ohm DCR RDL
Bourns2317-H-RC
Inductor High Current Toroid 270uH/147.2uH 15% 1KHz 5.5A 0.06Ohm DCR RDL

Descriptions

Descriptions of Bourns 2117-H-RC provided by its distributors.

Inductor High Current Toroid 270uH/181.6uH 15% 1KHz 1.8A 0.21Ohm DCR RDL
Inductor, TH, 270μH, 1.8A, 210mΩ ±15%, 1kHz, 21.84mm × 11.43mm × 11.43mm
FIXED IND 270UH 1.8A 210 MOHM TH
General Purpose Inductor, 270uH, 15%, 1 Element
2117 INDUCTOR 270UH 1.8A HORIZ
Toroidal Inductor; Inductance:270µH; Inductance Tolerance:± 15%; DC Resistance Max:0.21ohm; DC Current Rating:1.8A; Series:2100; Inductor Case Style:Radial Leaded; Current Rating:1.8A; Inductor Type:Toroidal

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2117-H-RC.