Bourns 5300-33-TR-RC

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-33-TR-RC.

IHS

Datasheet2 pages16 years ago

Electro Sonic

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.04
$ 0.592
Stock
22,064
54,880
Authorized Distributors
5
6
Inductance
470 µH
470 µH
Tolerance
10 %
10 %
Current Rating
240 mA
240 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3.4 Ω
3.4 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-04-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Bourns 5300-33-TR-RC provided by its distributors.

General Purpose Inductor, 470uH, 10%, 1 Element, Ferrite-Core
RF Choke Bobbin Core 470uH 10% 1KHz Ferrite 0.24A 3.4Ohm DCR AXL T/R
FIXED IND 470UH 240MA 3.4 OHM TH
Inductor, Axial, Conformal Coa /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. 5300-33-TR-RC
470uH Color Circle Coils Inductor ±10% 140mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 470muH

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.