Bourns 5300-27-RC

Ind RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 410mA AXL Bag
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5300-27-RC.

IHS

Datasheet3 pages7 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5300-27-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Unshielded Wirewound 150uH 10% 1KHz Ferrite 0.52A 1.1Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 150uH 10% 1KHz 0.41A 1.2Ohm DCR AXL T/R
Inductor Power Wirewound 150uH 10% 1KHz 40Q-Factor Ferrite 0.92A 0.56Ohm DCR RDL Bag
Ind Power Wirewound 150uH 10% 1KHz 20Q-Factor Ferrite 400mA T/R
Inductor Power Unshielded Wirewound 150uH 10% 100KHz 0.43A 1.3Ohm DCR T/R
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 5300-27-RC provided by its distributors.

Ind RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 410mA AXL Bag
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core
1KHz 3.2MHz 250mA 410mA 150¦ÌH 1.2¦¸ ¡À10% ,D4.1XL12.7MM 12.7mm
150uH Color Circle Coils Inductor ±10% 250mA Plugin,D4.1xL12.7mm Color Ring Inductors / Through Hole Inductors ROHS
Inductor, Axial, Conformal Coa
5300 Axial 0.160Diax0.500L 4.06mmx12.70mm 150muH
Choke, 150Uh, 410Ma, 10%, 3.2Mhz; Product Range:5300 Series; Inductance:150Μh; Dc Current Rating:410Ma; Dc Resistance Max:1.2Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:3.2Mhz; Case Dimensions:4.06Mm X 12.7Mm Rohs Compliant: Yes |Bourns Jw Miller 5300-27-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.